120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F1203V

DigiKey Part Number
10-ERJ-U03F1203VTR-ND - Tape & Reel (TR)
10-ERJ-U03F1203VCT-ND - Cut Tape (CT)
10-ERJ-U03F1203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F1203V
Description
RES 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F1203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.959
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05700€0.57
25€0.04440€1.11
50€0.03720€1.86
100€0.03120€3.12
250€0.02572€6.43
500€0.02248€11.24
1.000€0.01990€19.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01611€80.55
10.000€0.01480€148.00
15.000€0.01381€207.15
25.000€0.01281€320.25
35.000€0.01276€446.60
50.000€0.01271€635.50
60.000€0.01269€761.40
120.000€0.01225€1,470.00
125.000€0.01222€1,527.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14400