4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J4R3X

DigiKey Part Number
10-ERJ-U02J4R3XTR-ND - Tape & Reel (TR)
10-ERJ-U02J4R3XCT-ND - Cut Tape (CT)
10-ERJ-U02J4R3XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J4R3X
Description
RES 4.3 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J4R3X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U02F4R30XPanasonic Industry9.65710-ERJ-U02F4R30XCT-ND€0.11000Parametric Equivalent
In-Stock: 9.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04200€0.42
25€0.03280€0.82
50€0.02680€1.34
100€0.02240€2.24
250€0.01800€4.50
500€0.01548€7.74
1.000€0.01350€13.50
5.000€0.01035€51.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00908€90.80
20.000€0.00838€167.60
30.000€0.00804€241.20
50.000€0.00767€383.50
70.000€0.00746€522.20
100.000€0.00726€726.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800