
ERJ-U02F3653X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3653XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3653XCT-ND - Cut Tape (CT) 10-ERJ-U02F3653XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3653X |
Description | RES 365K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3653X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.03960 | €0.99 |
| 50 | €0.03280 | €1.64 |
| 100 | €0.02770 | €2.77 |
| 250 | €0.02252 | €5.63 |
| 500 | €0.01952 | €9.76 |
| 1.000 | €0.01715 | €17.15 |
| 5.000 | €0.01339 | €66.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01184 | €118.40 |
| 20.000 | €0.01101 | €220.20 |
| 30.000 | €0.01060 | €318.00 |
| 50.000 | €0.01016 | €508.00 |
| 70.000 | €0.00991 | €693.70 |
| 100.000 | €0.00967 | €967.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

