
ERJ-U01J201C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J201CTR-ND - Tape & Reel (TR) 10-ERJ-U01J201CCT-ND - Cut Tape (CT) 10-ERJ-U01J201CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J201C |
Description | RES 200 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J201C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.02871 | €430.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09600 | €0.96 |
| 25 | €0.07640 | €1.91 |
| 50 | €0.06520 | €3.26 |
| 100 | €0.05650 | €5.65 |
| 250 | €0.04768 | €11.92 |
| 500 | €0.04258 | €21.29 |
| 1.000 | €0.03853 | €38.53 |
| 5.000 | €0.03208 | €160.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10400 | €1.04 |
| 50 | €0.06980 | €3.49 |
| 100 | €0.06000 | €6.00 |
| 500 | €0.04384 | €21.92 |
| 1.000 | €0.03899 | €38.99 |
| 5.000 | €0.03098 | €154.90 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

