1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J122C

DigiKey Part Number
10-ERJ-U01J122CTR-ND - Tape & Reel (TR)
10-ERJ-U01J122CCT-ND - Cut Tape (CT)
10-ERJ-U01J122CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J122C
Description
RES 1.2K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J122C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.03430€514.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.10800€1.08
25€0.08640€2.16
50€0.07400€3.70
100€0.06440€6.44
250€0.05464€13.66
500€0.04898€24.49
1.000€0.04453€44.53
5.000€0.03739€186.95
Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.10500€1.05
50€0.07080€3.54
100€0.06080€6.08
500€0.04438€22.19
1.000€0.03948€39.48
5.000€0.03137€156.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25200