
ERJ-PB6D7153V | |
|---|---|
DigiKey Part Number | P21345TR-ND - Tape & Reel (TR) P21345CT-ND - Cut Tape (CT) P21345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D7153V |
Description | RES SMD 715K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D7153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08500 | €0.85 |
| 25 | €0.07160 | €1.79 |
| 50 | €0.06280 | €3.14 |
| 100 | €0.05560 | €5.56 |
| 250 | €0.04756 | €11.89 |
| 500 | €0.04256 | €21.28 |
| 1.000 | €0.03830 | €38.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03130 | €156.50 |
| 10.000 | €0.02876 | €287.60 |
| 15.000 | €0.02746 | €411.90 |
| 25.000 | €0.02598 | €649.50 |
| 35.000 | €0.02510 | €878.50 |
| 50.000 | €0.02424 | €1,212.00 |
| 60.000 | €0.02383 | €1,429.80 |
| 120.000 | €0.02242 | €2,690.40 |
| 125.000 | €0.02234 | €2,792.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

