
ERJ-PB6B5622V | |
|---|---|
DigiKey Part Number | P20794TR-ND - Tape & Reel (TR) P20794CT-ND - Cut Tape (CT) P20794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B5622V |
Description | RES SMD 56.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B5622V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11600 | €1.16 |
| 25 | €0.09720 | €2.43 |
| 50 | €0.08560 | €4.28 |
| 100 | €0.07590 | €7.59 |
| 250 | €0.06520 | €16.30 |
| 500 | €0.05848 | €29.24 |
| 1.000 | €0.05278 | €52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04347 | €217.35 |
| 10.000 | €0.04007 | €400.70 |
| 15.000 | €0.03833 | €574.95 |
| 25.000 | €0.03636 | €909.00 |
| 35.000 | €0.03518 | €1,231.30 |
| 50.000 | €0.03404 | €1,702.00 |
| 60.000 | €0.03349 | €2,009.40 |
| 120.000 | €0.03160 | €3,792.00 |
| 125.000 | €0.03149 | €3,936.25 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

