
ERJ-PB3D5362V | |
|---|---|
DigiKey Part Number | P20480TR-ND - Tape & Reel (TR) P20480CT-ND - Cut Tape (CT) P20480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D5362V |
Description | RES SMD 53.6K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D5362V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04600 | €4.60 |
| 250 | €0.03920 | €9.80 |
| 500 | €0.03500 | €17.50 |
| 1.000 | €0.03145 | €31.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02507 | €125.35 |
| 10.000 | €0.02299 | €229.90 |
| 15.000 | €0.02191 | €328.65 |
| 25.000 | €0.02070 | €517.50 |
| 35.000 | €0.01998 | €699.30 |
| 50.000 | €0.01927 | €963.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

