
ERJ-PB3D1472V | |
|---|---|
DigiKey Part Number | P20414TR-ND - Tape & Reel (TR) P20414CT-ND - Cut Tape (CT) P20414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1472V |
Description | RES SMD 14.7K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1472V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.05140 | €2.57 |
| 100 | €0.04540 | €4.54 |
| 250 | €0.03872 | €9.68 |
| 500 | €0.03458 | €17.29 |
| 1.000 | €0.03106 | €31.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02476 | €123.80 |
| 10.000 | €0.02270 | €227.00 |
| 15.000 | €0.02164 | €324.60 |
| 25.000 | €0.02044 | €511.00 |
| 35.000 | €0.01973 | €690.55 |
| 50.000 | €0.01903 | €951.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

