45.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F4532V

DigiKey Part Number
10-ERJ-PA3F4532VTR-ND - Tape & Reel (TR)
10-ERJ-PA3F4532VCT-ND - Cut Tape (CT)
10-ERJ-PA3F4532VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3F4532V
Description
RES SMD 45.3K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F4532V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060345K3FKEAHPVishay Dale7.560541-CRCW060345K3FKEAHPCT-ND€0.14000Direct
RCS060345K3FKEAVishay Dale5.185541-RCS060345K3FKEACT-ND€0.12000Direct
In-Stock: 4.718
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06200€0.62
25€0.04800€1.20
50€0.04020€2.01
100€0.03400€3.40
250€0.02792€6.98
500€0.02442€12.21
1.000€0.02166€21.66
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.01658€82.90
10.000€0.01535€153.50
15.000€0.01475€221.25
25.000€0.01410€352.50
35.000€0.01373€480.55
50.000€0.01337€668.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600