
ERJ-PA3F1432V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F1432VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F1432VCT-ND - Cut Tape (CT) 10-ERJ-PA3F1432VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F1432V |
Description | RES SMD 14.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F1432V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.04800 | €1.20 |
| 50 | €0.04020 | €2.01 |
| 100 | €0.03400 | €3.40 |
| 250 | €0.02792 | €6.98 |
| 500 | €0.02440 | €12.20 |
| 1.000 | €0.02164 | €21.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01658 | €82.90 |
| 10.000 | €0.01535 | €153.50 |
| 15.000 | €0.01475 | €221.25 |
| 25.000 | €0.01410 | €352.50 |
| 35.000 | €0.01373 | €480.55 |
| 50.000 | €0.01337 | €668.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

