2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J2R0U

DigiKey Part Number
P2.0ASTR-ND - Tape & Reel (TR)
P2.0ASCT-ND - Cut Tape (CT)
P2.0ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J2R0U
Description
RES SMD 2 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J2R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10300€1.03
25€0.08200€2.05
50€0.07000€3.50
100€0.06080€6.08
250€0.05124€12.81
500€0.04584€22.92
1.000€0.04152€41.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03331€166.55
10.000€0.03138€313.80
15.000€0.03043€456.45
25.000€0.02941€735.25
35.000€0.02883€1,009.05
50.000€0.02828€1,414.00
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24000