
ERJ-P08F3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F3002VTR-ND - Tape & Reel (TR) 10-ERJ-P08F3002VCT-ND - Cut Tape (CT) 10-ERJ-P08F3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F3002V |
Description | RES SMD 30 KOHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F3002V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10100 | €1.01 |
| 25 | €0.08040 | €2.01 |
| 50 | €0.06860 | €3.43 |
| 100 | €0.05930 | €5.93 |
| 250 | €0.05000 | €12.50 |
| 500 | €0.04464 | €22.32 |
| 1.000 | €0.04040 | €40.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03235 | €161.75 |
| 10.000 | €0.03045 | €304.50 |
| 15.000 | €0.02953 | €442.95 |
| 25.000 | €0.02853 | €713.25 |
| 35.000 | €0.02795 | €978.25 |
| 50.000 | €0.02741 | €1,370.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

