1 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08D1001V

DigiKey Part Number
10-ERJ-P08D1001VTR-ND - Tape & Reel (TR)
10-ERJ-P08D1001VCT-ND - Cut Tape (CT)
10-ERJ-P08D1001VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08D1001V
Description
RES SMD 1 KOHM 0.5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08D1001V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12000€1.20
25€0.09640€2.41
50€0.08320€4.16
100€0.07240€7.24
250€0.06172€15.43
500€0.05554€27.77
1.000€0.05064€50.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04119€205.95
10.000€0.03899€389.90
15.000€0.03792€568.80
25.000€0.03676€919.00
35.000€0.03610€1,263.50
50.000€0.03547€1,773.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600