
ERJ-HP6J223V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J223VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J223VCT-ND - Cut Tape (CT) 10-ERJ-HP6J223VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J223V |
Description | RES 22K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J223V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09200 | €0.92 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05330 | €5.33 |
| 250 | €0.04472 | €11.18 |
| 500 | €0.03980 | €19.90 |
| 1.000 | €0.03589 | €35.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02854 | €142.70 |
| 10.000 | €0.02680 | €268.00 |
| 15.000 | €0.02595 | €389.25 |
| 25.000 | €0.02502 | €625.50 |
| 35.000 | €0.02450 | €857.50 |
| 50.000 | €0.02400 | €1,200.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

