
ERJ-HP6F6R80V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F6R80VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F6R80VCT-ND - Cut Tape (CT) 10-ERJ-HP6F6R80VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F6R80V |
Description | RES 6.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F6R80V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12000 | €1.20 |
| 25 | €0.09640 | €2.41 |
| 50 | €0.08260 | €4.13 |
| 100 | €0.07210 | €7.21 |
| 250 | €0.06136 | €15.34 |
| 500 | €0.05520 | €27.60 |
| 1.000 | €0.05033 | €50.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04093 | €204.65 |
| 10.000 | €0.03874 | €387.40 |
| 15.000 | €0.03767 | €565.05 |
| 25.000 | €0.03652 | €913.00 |
| 35.000 | €0.03585 | €1,254.75 |
| 50.000 | €0.03523 | €1,761.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

