
ERJ-HP6F3301V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F3301VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F3301VCT-ND - Cut Tape (CT) 10-ERJ-HP6F3301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F3301V |
Description | RES 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F3301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12100 | €1.21 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08360 | €4.18 |
| 100 | €0.07300 | €7.30 |
| 250 | €0.06212 | €15.53 |
| 500 | €0.05590 | €27.95 |
| 1.000 | €0.05096 | €50.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04144 | €207.20 |
| 10.000 | €0.03923 | €392.30 |
| 15.000 | €0.03815 | €572.25 |
| 25.000 | €0.03698 | €924.50 |
| 35.000 | €0.03631 | €1,270.85 |
| 50.000 | €0.03567 | €1,783.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

