150 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-HP6F1503V

DigiKey Part Number
10-ERJ-HP6F1503VTR-ND - Tape & Reel (TR)
10-ERJ-HP6F1503VCT-ND - Cut Tape (CT)
10-ERJ-HP6F1503VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-HP6F1503V
Description
RES 150K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-HP6F1503V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.12000€1.20
25€0.09640€2.41
50€0.08260€4.13
100€0.07210€7.21
250€0.06136€15.34
500€0.05520€27.60
1.000€0.05033€50.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04093€204.65
10.000€0.03874€387.40
15.000€0.03767€565.05
25.000€0.03652€913.00
35.000€0.03585€1,254.75
50.000€0.03523€1,761.50
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.27600