
ERJ-H3GJ151V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3GJ151VTR-ND - Tape & Reel (TR) 10-ERJ-H3GJ151VCT-ND - Cut Tape (CT) 10-ERJ-H3GJ151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3GJ151V |
Description | RES 150 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3GJ151V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-H3EF1500V | Panasonic Industry | 6.996 | 10-ERJ-H3EF1500VCT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05520 | €1.38 |
| 50 | €0.04640 | €2.32 |
| 100 | €0.03950 | €3.95 |
| 250 | €0.03268 | €8.17 |
| 500 | €0.02874 | €14.37 |
| 1.000 | €0.02563 | €25.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01989 | €99.45 |
| 10.000 | €0.01851 | €185.10 |
| 15.000 | €0.01783 | €267.45 |
| 25.000 | €0.01710 | €427.50 |
| 35.000 | €0.01668 | €583.80 |
| 50.000 | €0.01628 | €814.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

