1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ122X

DigiKey Part Number
10-ERJ-H2GJ122XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ122XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ122XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ122X
Description
RES 1.2K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ122X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.596
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02148€214.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.07600€0.76
25€0.05920€1.48
50€0.05000€2.50
100€0.04280€4.28
250€0.03568€8.92
500€0.03152€15.76
1.000€0.02823€28.23
5.000€0.02300€115.00
Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.07300€0.73
50€0.04840€2.42
100€0.04130€4.13
500€0.02964€14.82
1.000€0.02616€26.16
5.000€0.02040€102.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800