
ERJ-8GEYJ395V | |
|---|---|
DigiKey Part Number | P3.9METR-ND - Tape & Reel (TR) P3.9MECT-ND - Cut Tape (CT) P3.9MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ395V |
Description | RES SMD 3.9M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ395V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.05400 | €0.54 |
| 25 | €0.04240 | €1.06 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03000 | €3.00 |
| 250 | €0.02448 | €6.12 |
| 500 | €0.02136 | €10.68 |
| 1.000 | €0.01886 | €18.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00488 | €24.40 |
| 10.000 | €0.00434 | €43.40 |
| 15.000 | €0.00408 | €61.20 |
| 25.000 | €0.00380 | €95.00 |
| 35.000 | €0.00363 | €127.05 |
| 50.000 | €0.00348 | €174.00 |
| 60.000 | €0.00341 | €204.60 |
| 120.000 | €0.00317 | €380.40 |
| 125.000 | €0.00316 | €395.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

