
ERJ-6RQFR22V | |
|---|---|
DigiKey Part Number | P.22DTR-ND - Tape & Reel (TR) P.22DCT-ND - Cut Tape (CT) P.22DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RQFR22V |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RQFR22V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.09360 | €2.34 |
| 50 | €0.08240 | €4.12 |
| 100 | €0.07310 | €7.31 |
| 250 | €0.06280 | €15.70 |
| 500 | €0.05632 | €28.16 |
| 1.000 | €0.05081 | €50.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04182 | €209.10 |
| 10.000 | €0.03854 | €385.40 |
| 15.000 | €0.03686 | €552.90 |
| 25.000 | €0.03496 | €874.00 |
| 35.000 | €0.03382 | €1,183.70 |
| 50.000 | €0.03272 | €1,636.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

