
ERJ-6RBD3002V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD3002VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD3002VCT-ND - Cut Tape (CT) 10-ERJ-6RBD3002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD3002V |
Description | RES 30K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD3002V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B3002V | Panasonic Industry | 9.494 | P20760CT-ND | €0.20000 | Upgrade |
| ERJ-PB6D3002V | Panasonic Industry | 18.677 | P21185CT-ND | €0.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.03200 | €0.80 |
| 50 | €0.03000 | €1.50 |
| 100 | €0.02840 | €2.84 |
| 250 | €0.02636 | €6.59 |
| 500 | €0.02490 | €12.45 |
| 1.000 | €0.02358 | €23.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02092 | €104.60 |
| 10.000 | €0.01996 | €199.60 |
| 15.000 | €0.01945 | €291.75 |
| 25.000 | €0.01885 | €471.25 |
| 35.000 | €0.01849 | €647.15 |
| 50.000 | €0.01812 | €906.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

