
ERJ-6DQF5R1V | |
|---|---|
DigiKey Part Number | P19285TR-ND - Tape & Reel (TR) P19285CT-ND - Cut Tape (CT) P19285DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQF5R1V |
Description | RES 5.1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQF5R1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.10700 | €1.07 |
| 25 | €0.09000 | €2.25 |
| 50 | €0.07940 | €3.97 |
| 100 | €0.07040 | €7.04 |
| 250 | €0.06040 | €15.10 |
| 500 | €0.05412 | €27.06 |
| 1.000 | €0.04881 | €48.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04012 | €200.60 |
| 10.000 | €0.03696 | €369.60 |
| 15.000 | €0.03533 | €529.95 |
| 25.000 | €0.03349 | €837.25 |
| 35.000 | €0.03240 | €1,134.00 |
| 50.000 | €0.03133 | €1,566.50 |
| 60.000 | €0.03082 | €1,849.20 |
| 120.000 | €0.02906 | €3,487.20 |
| 125.000 | €0.02896 | €3,620.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

