

ERJ-6BQJR51V | |
|---|---|
DigiKey Part Number | P17560TR-ND - Tape & Reel (TR) P17560CT-ND - Cut Tape (CT) P17560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJR51V |
Description | RES 0.51 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJR51V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BQFR51V | Panasonic Industry | 4.234 | P17522CT-ND | €0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.14520 | €3.63 |
| 50 | €0.12700 | €6.35 |
| 100 | €0.11250 | €11.25 |
| 250 | €0.09784 | €24.46 |
| 500 | €0.08940 | €44.70 |
| 1.000 | €0.08267 | €82.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06921 | €346.05 |
| 10.000 | €0.06619 | €661.90 |
| 15.000 | €0.06472 | €970.80 |
| 25.000 | €0.06312 | €1,578.00 |
| 35.000 | €0.06221 | €2,177.35 |
| 50.000 | €0.06135 | €3,067.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

