

ERJ-3BQJ6R8V | |
|---|---|
DigiKey Part Number | P17427TR-ND - Tape & Reel (TR) P17427CT-ND - Cut Tape (CT) P17427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ6R8V |
Description | RES SMD 6.8 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ6R8V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08600 | €2.15 |
| 50 | €0.07380 | €3.69 |
| 100 | €0.06400 | €6.40 |
| 250 | €0.05420 | €13.55 |
| 500 | €0.04856 | €24.28 |
| 1.000 | €0.04406 | €44.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03549 | €177.45 |
| 10.000 | €0.03348 | €334.80 |
| 15.000 | €0.03250 | €487.50 |
| 25.000 | €0.03144 | €786.00 |
| 35.000 | €0.03083 | €1,079.05 |
| 50.000 | €0.03026 | €1,513.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

