

ERJ-2BWFR047X | |
|---|---|
DigiKey Part Number | P.047ATTR-ND - Tape & Reel (TR) P.047ATCT-ND - Cut Tape (CT) P.047ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR047X |
Description | RES 0.047 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR047X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.13760 | €3.44 |
| 50 | €0.12180 | €6.09 |
| 100 | €0.10820 | €10.82 |
| 250 | €0.09328 | €23.32 |
| 500 | €0.08398 | €41.99 |
| 1.000 | €0.07607 | €76.07 |
| 5.000 | €0.06197 | €309.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05851 | €585.10 |
| 20.000 | €0.05451 | €1,090.20 |
| 30.000 | €0.05246 | €1,573.80 |
| 50.000 | €0.05014 | €2,507.00 |
| 70.000 | €0.04876 | €3,413.20 |
| 100.000 | €0.04740 | €4,740.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

