
ERJ-1TYJ111U | |
|---|---|
DigiKey Part Number | PT110XTR-ND - Tape & Reel (TR) PT110XCT-ND - Cut Tape (CT) PT110XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ111U |
Description | RES SMD 110 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ111U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B1AJ111U | Panasonic Industry | 0 | ERJ-B1AJ111U-ND | €0.17009 | MFR Recommended |
| ERJ-S1TJ111U | Panasonic Industry | 0 | ERJ-S1TJ111U-ND | €0.14546 | Upgrade |
| 3520110RJT | TE Connectivity Passive Product | 0 | 3520110RJT-ND | €0.04980 | Direct |
| CRCW2512110RJNEG | Vishay Dale | 3.211 | 541-110XCT-ND | €0.23000 | Direct |
| CRCW2512110RJNTG | Vishay Dale | 0 | CRCW2512110RJNTG-ND | €0.12209 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.27300 | €2.73 |
| 25 | €0.22840 | €5.71 |
| 50 | €0.20300 | €10.15 |
| 100 | €0.18270 | €18.27 |
| 250 | €0.16228 | €40.57 |
| 500 | €0.15050 | €75.25 |
| 1.000 | €0.14112 | €141.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12290 | €491.60 |
| 8.000 | €0.11835 | €946.80 |
| 12.000 | €0.11614 | €1,393.68 |
| 20.000 | €0.11373 | €2,274.60 |
| 28.000 | €0.11235 | €3,145.80 |
| 40.000 | €0.11105 | €4,442.00 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

