
ERJ-1TRQFR39U | |
|---|---|
DigiKey Part Number | PT.39YTR-ND - Tape & Reel (TR) PT.39YCT-ND - Cut Tape (CT) PT.39YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR39U |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR39U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.42100 | €4.21 |
| 25 | €0.35880 | €8.97 |
| 50 | €0.31940 | €15.97 |
| 100 | €0.28620 | €28.62 |
| 250 | €0.24984 | €62.46 |
| 500 | €0.22704 | €113.52 |
| 1.000 | €0.20768 | €207.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18077 | €723.08 |
| 8.000 | €0.16865 | €1,349.20 |
| 12.000 | €0.16242 | €1,949.04 |
| 20.000 | €0.15538 | €3,107.60 |
| 28.000 | €0.15119 | €4,233.32 |
| 40.000 | €0.14709 | €5,883.60 |
| 48.000 | €0.14512 | €6,965.76 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

