
ERJ-1TNF1781U | |
|---|---|
DigiKey Part Number | PT1.78KAFTR-ND - Tape & Reel (TR) PT1.78KAFCT-ND - Cut Tape (CT) PT1.78KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1781U |
Description | RES SMD 1.78K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1781U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF1781U | Panasonic Industry | 0 | ERJ-S1TF1781U-ND | €0.21418 | Upgrade |
| CRCW25121K78FKEG | Vishay Dale | 31.335 | 541-1.78KAFCT-ND | €0.24000 | Direct |
| CRCW25121K78FKTG | Vishay Dale | 0 | CRCW25121K78FKTG-ND | €0.12003 | Direct |
| RMCF2512FT1K78 | Stackpole Electronics Inc | 19.002 | RMCF2512FT1K78CT-ND | €0.21000 | Direct |
| AC2512FK-071K78L | YAGEO | 0 | AC2512FK-071K78L-ND | €0.07086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.41100 | €4.11 |
| 25 | €0.35080 | €8.77 |
| 50 | €0.31660 | €15.83 |
| 100 | €0.28910 | €28.91 |
| 250 | €0.26148 | €65.37 |
| 500 | €0.24546 | €122.73 |
| 1.000 | €0.23271 | €232.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.20641 | €825.64 |
| 8.000 | €0.20023 | €1,601.84 |
| 12.000 | €0.19721 | €2,366.52 |
| 20.000 | €0.19394 | €3,878.80 |
| 28.000 | €0.19207 | €5,377.96 |
| 40.000 | €0.19030 | €7,612.00 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

