
ERJ-1GNF5620C | |
|---|---|
DigiKey Part Number | P123078TR-ND - Tape & Reel (TR) P123078CT-ND - Cut Tape (CT) P123078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF5620C |
Description | RES SMD 562 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF5620C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02880 | €0.72 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.01970 | €1.97 |
| 250 | €0.01568 | €3.92 |
| 500 | €0.01344 | €6.72 |
| 1.000 | €0.01164 | €11.64 |
| 5.000 | €0.00880 | €44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00730 | €109.50 |
| 30.000 | €0.00675 | €202.50 |
| 45.000 | €0.00648 | €291.60 |
| 75.000 | €0.00619 | €464.25 |
| 105.000 | €0.00602 | €632.10 |
| 150.000 | €0.00587 | €880.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

