270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ271C

DigiKey Part Number
10-ERJ-1GJJ271CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ271CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ271CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ271C
Description
RES SMD 270 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GJF2700CPanasonic Industry13.66510-ERJ-1GJF2700CCT-ND€0.16000Parametric Equivalent
RK73B1HTTC271JKOA Speer Electronics, Inc.16.7712019-RK73B1HTTC271JCT-ND€0.08000Parametric Equivalent
RK73H1HTTC2700FKOA Speer Electronics, Inc.21.3942019-RK73H1HTTC2700FCT-ND€0.08000Parametric Equivalent
In-Stock: 14.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.13000€0.13
10€0.06000€0.60
25€0.04680€1.17
50€0.03920€1.96
100€0.03320€3.32
250€0.02728€6.82
500€0.02384€11.92
1.000€0.02111€21.11
5.000€0.01678€83.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01434€215.10
30.000€0.01350€405.00
45.000€0.01309€589.05
75.000€0.01264€948.00
105.000€0.01239€1,300.95
150.000€0.01215€1,822.50
Manufacturers Standard Package
Unit Price without VAT:€0.13000
Unit Price with VAT:€0.15600