
ERJ-1GEJ622C | |
|---|---|
DigiKey Part Number | P6.2KAGTR-ND - Tape & Reel (TR) P6.2KAGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ622C |
Description | RES SMD 6.2K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ622C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ622C | Panasonic Industry | 10.946 | P123354CT-ND | €0.08000 | Direct |
| ERJ-1GEF6201C | Panasonic Industry | 2.117 | 10-ERJ-1GEF6201CCT-ND | €0.08000 | Upgrade |
| ERJ-1GNF6201C | Panasonic Industry | 61.511 | P123105CT-ND | €0.08000 | Upgrade |
| CRCW02016K20JNED | Vishay Dale | 0 | 541-CRCW02016K20JNEDCT-ND | €0.08000 | Direct |
| RMCF0201JT6K20 | Stackpole Electronics Inc | 3.390 | 738-RMCF0201JT6K20CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02470 | €2.47 |
| 500 | €0.01662 | €8.31 |
| 1.000 | €0.01397 | €13.97 |
| 5.000 | €0.00934 | €46.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00715 | €107.25 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

