Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF8870C | |
|---|---|
DigiKey Part Number | P887ABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF8870C |
Description | RES SMD 887 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF8870C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF8870C | Panasonic Industry | 14.084 | P123189CT-ND | €0.08000 | Direct |
| CRCW0201887RFNED | Vishay Dale | 28.283 | 541-CRCW0201887RFNEDCT-ND | €0.08000 | Direct |
| RMCF0201FT887R | Stackpole Electronics Inc | 470 | 738-RMCF0201FT887RCT-ND | €0.08000 | Direct |
| AC0201FR-07887RL | YAGEO | 0 | AC0201FR-07887RL-ND | €0.00691 | Upgrade |
| CRCW0201887RFKED | Vishay Dale | 7.525 | 541-CRCW0201887RFKEDCT-ND | €0.19000 | Upgrade |






