
ERJ-1GEF82R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF82R0CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF82R0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF82R0C |
Description | RES SMD 82 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF82R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.04600 | €1.15 |
| 50 | €0.03900 | €1.95 |
| 100 | €0.03300 | €3.30 |
| 250 | €0.02616 | €6.54 |
| 500 | €0.02198 | €10.99 |
| 1.000 | €0.01848 | €18.48 |
| 5.000 | €0.01249 | €62.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.00955 | €143.25 |
| 30.000 | €0.00823 | €246.90 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

