Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF6811C | |
|---|---|
DigiKey Part Number | P6.81KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF6811C |
Description | RES SMD 6.81K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF6811C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF6811C | Panasonic Industry | 24.413 | P123129CT-ND | €0.08000 | Direct |
| CRCW02016K81FNED | Vishay Dale | 4.693 | 541-6.81KABCT-ND | €0.08000 | Direct |
| RMCF0201FT6K81 | Stackpole Electronics Inc | 4.535 | RMCF0201FT6K81CT-ND | €0.08000 | Direct |
| AC0201FR-076K81L | YAGEO | 10.000 | 13-AC0201FR-076K81LCT-ND | €0.08000 | Upgrade |
| CRCW02016K81FKED | Vishay Dale | 32 | 541-6.81KAABCT-ND | €0.19000 | Upgrade |






