
ERJ-12ZQF7R5U | |
|---|---|
DigiKey Part Number | 10-ERJ-12ZQF7R5UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZQF7R5U |
Description | RES 7.5 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.13363 | €1,336.30 |
| Unit Price without VAT: | €0.13363 |
|---|---|
| Unit Price with VAT: | €0.16036 |

