500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
ERB-SD0R50U

ERB-SD0R50U

DigiKey Part Number
P11361TR-ND - Tape & Reel (TR)
P11361CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERB-SD0R50U
Description
FUSE BOARD MNT 500MA 24VDC 0402
Customer Reference
Detailed Description
500 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cUL, UL
Operating Temperature
-40°C ~ 100°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm)
DC Cold Resistance
0.33 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.532
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.45000€0.45
5€0.36800€1.84
10€0.33900€3.39
50€0.28140€14.07
100€0.25960€25.96
250€0.23340€58.35
500€0.21530€107.65
1.000€0.19855€198.55
5.000€0.16423€821.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.14028€1,402.80
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.54000