
ERA-W27J820X | |
|---|---|
DigiKey Part Number | P82CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERA-W27J820X |
Description | RES TEMP SENS 82 OHM 5% 1/32W |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-W27J820X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 82 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.03W, 1/32W | |
Temperature Coefficient | 2700ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |

