
ERA-8PEB6803V | |
|---|---|
DigiKey Part Number | 10-ERA-8PEB6803VTR-ND - Tape & Reel (TR) 10-ERA-8PEB6803VCT-ND - Cut Tape (CT) 10-ERA-8PEB6803VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8PEB6803V |
Description | RES 680K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.77900 | €7.79 |
| 25 | €0.72160 | €18.04 |
| 50 | €0.68240 | €34.12 |
| 100 | €0.64630 | €64.63 |
| 250 | €0.60340 | €150.85 |
| 500 | €0.57454 | €287.27 |
| 1.000 | €0.54870 | €548.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.49940 | €2,497.00 |
| 10.000 | €0.48227 | €4,822.70 |
| 15.000 | €0.47326 | €7,098.90 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

