ERA-6YEB752V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8.793
Unit Price: €0.08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 815
Unit Price: €0.33000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23.656
Unit Price: €0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.743
Unit Price: €0.47000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: €0.09285
Datasheet

Direct


Susumu
In Stock: 10.177
Unit Price: €0.09000
Datasheet

Direct


YAGEO
In Stock: 18.180
Unit Price: €0.08000
Datasheet

Direct


Vishay Dale
In Stock: 10.316
Unit Price: €0.35000
Datasheet

Direct


Vishay Dale
In Stock: 3.325
Unit Price: €0.40000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.15868
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.42820
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.51769
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.78408
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19461
Datasheet
7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6YEB752V

DigiKey Part Number
P7.5KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERA-6YEB752V
Description
RES SMD 7.5K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6YEB752V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes