


ERA-6VEB1502V | |
|---|---|
DigiKey Part Number | 10-ERA-6VEB1502VTR-ND - Tape & Reel (TR) 10-ERA-6VEB1502VCT-ND - Cut Tape (CT) 10-ERA-6VEB1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6VEB1502V |
Description | RES 15K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6VEB1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33300 | €3.33 |
| 25 | €0.30880 | €7.72 |
| 50 | €0.29180 | €14.59 |
| 100 | €0.27580 | €27.58 |
| 250 | €0.25672 | €64.18 |
| 500 | €0.24382 | €121.91 |
| 1.000 | €0.23216 | €232.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20968 | €1,048.40 |
| 10.000 | €0.20179 | €2,017.90 |
| 15.000 | €0.19763 | €2,964.45 |
| 25.000 | €0.19283 | €4,820.75 |
| 35.000 | €0.18992 | €6,647.20 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

