
ERA-6AHD120V | |
|---|---|
DigiKey Part Number | P123888TR-ND - Tape & Reel (TR) P123888CT-ND - Cut Tape (CT) P123888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AHD120V |
Description | RES SMD 12 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AHD120V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11600 | €2.90 |
| 50 | €0.10260 | €5.13 |
| 100 | €0.09100 | €9.10 |
| 250 | €0.07840 | €19.60 |
| 500 | €0.07044 | €35.22 |
| 1.000 | €0.06368 | €63.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05267 | €263.35 |
| 10.000 | €0.04866 | €486.60 |
| 15.000 | €0.04659 | €698.85 |
| 25.000 | €0.04426 | €1,106.50 |
| 35.000 | €0.04287 | €1,500.45 |
| 50.000 | €0.04151 | €2,075.50 |
| 60.000 | €0.04086 | €2,451.60 |
| 120.000 | €0.03862 | €4,634.40 |
| 125.000 | €0.03850 | €4,812.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

