30 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AED303V

DigiKey Part Number
P123835TR-ND - Tape & Reel (TR)
P123835CT-ND - Cut Tape (CT)
P123835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AED303V
Description
RES SMD 30K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AED303V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.15100€1.51
25€0.12800€3.20
50€0.11300€5.65
100€0.10040€10.04
250€0.08652€21.63
500€0.07782€38.91
1.000€0.07041€70.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05720€286.00
10.000€0.05289€528.90
15.000€0.05067€760.05
25.000€0.04816€1,204.00
35.000€0.04667€1,633.45
50.000€0.04521€2,260.50
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.28800