

ERA-2APB1652X | |
|---|---|
DigiKey Part Number | P17739TR-ND - Tape & Reel (TR) P17739CT-ND - Cut Tape (CT) P17739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1652X |
Description | RES SMD 16.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1652X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30200 | €3.02 |
| 25 | €0.28000 | €7.00 |
| 50 | €0.26440 | €13.22 |
| 100 | €0.25010 | €25.01 |
| 250 | €0.23284 | €58.21 |
| 500 | €0.22114 | €110.57 |
| 1.000 | €0.21058 | €210.58 |
| 5.000 | €0.20020 | €1,001.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.19592 | €1,959.20 |
| 20.000 | €0.18923 | €3,784.60 |
| 30.000 | €0.18570 | €5,571.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

