LC EMI Filter 2nd Order Low Pass 1 Channel 90 mA 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELW-CF800F01

DigiKey Part Number
P13345TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELW-CF800F01
Description
FILTER LC 800MHZ ESD SMD
Customer Reference
Detailed Description
LC EMI Filter 2nd Order Low Pass 1 Channel 90 mA 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
LC
Number of Channels
1
Center / Cutoff Frequency
800MHz (Cutoff)
Attenuation Value
30dB @ 750MHz ~ 850MHz
Resistance - Channel (Ohms)
10
Current
90 mA
Values
-
ESD Protection
Yes
Operating Temperature
-20°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.