
ELK-E101FA | |
|---|---|
DigiKey Part Number | P9873TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELK-E101FA |
Description | FILTER LC(T) 100PF 50MHZ SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF 2 A 1207 (3218 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | - | |
Current | 2 A | |
Values | C = 100pF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height | 0.087" (2.20mm) | |
Base Product Number |

