ELJ-FA220KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 9.307
Unit Price: €0.34000
Datasheet

Direct


TDK
In Stock: 17.855
Unit Price: €0.40000
Datasheet

Direct


TDK
In Stock: 8.291
Unit Price: €0.31000
Datasheet

Direct


Bourns Inc.
In Stock: 6.583
Unit Price: €0.22000
Datasheet

Direct


Bourns Inc.
In Stock: 2.651
Unit Price: €0.22000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.69154
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.69154
Datasheet

Direct


Vishay Dale
In Stock: 3.503
Unit Price: €0.85000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.35029
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.35029
Datasheet

Direct


TDK
In Stock: 3.601
Unit Price: €0.15000
Datasheet

Direct


TDK
In Stock: 1.906
Unit Price: €0.15000
Datasheet

Direct


Bourns Inc.
In Stock: 3.758
Unit Price: €0.25000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.11656
Datasheet
22 µH Unshielded Wirewound Inductor 105 mA 3.7Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA220KF

DigiKey Part Number
PCD1024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA220KF
Description
FIXED IND 22UH 105MA 3.7 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Wirewound Inductor 105 mA 3.7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA220KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes