2 Line Common Mode Choke Through Hole 4A DCR 57mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-22V040B

DigiKey Part Number
PLK1332-ND
Manufacturer
Manufacturer Product Number
ELF-22V040B
Description
CMC 4A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 4A DCR 57mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
57mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.260" L x 0.906" W (32.00mm x 23.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.