
EEU-TP1V182SB | |
|---|---|
DigiKey Part Number | P15718CT-ND - Cut Tape (CT) P15718TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V182SB |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V182SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.368 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.47 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.93000 | €3.93 |
| 10 | €2.68500 | €26.85 |
| 50 | €2.16880 | €108.44 |
| 100 | €2.00600 | €200.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.79856 | €449.64 |
| 500 | €1.69458 | €847.29 |
| 750 | €1.64211 | €1,231.58 |
| 1.250 | €1.58366 | €1,979.58 |
| 1.750 | €1.54931 | €2,711.29 |
| 2.500 | €1.51614 | €3,790.35 |
| Unit Price without VAT: | €3.93000 |
|---|---|
| Unit Price with VAT: | €4.71600 |

